Sealey AP607 ABS Tool Case 500 x 395 x 215mm

MPN
AP607
Brand
Sealey
EAN-13
5024209490641
Order Code
89-0120
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Lightweight yet hard-wearing tool case with ABS shell which will not dent or bend. Ideal for the mobile technician. The interior features two hinged small tool storage surfaces, document pocket and adjustable/removable dividers in main compartment. Locking catches provide security. Supplied with two keys.
  • Lightweight yet hard-wearing tool case.
  • ABS shell will not dent or bend.
  • Interior features two hinged small tool storage surfaces, document pocket and adjustable/removable dividers in main compartment.
  • Locking catches provide security.
  • Supplied with two keys.
  • External Size (W x D x H): 500 x 400 x 190mm.
  • Internal Size (W x D x H): 470 x 350 x 185mm.
  • Model No. AP607
Type Tool case
Height 395mm
Length 215mm
Width 500mm
Colour Black
Material ABS
Lifetime Warranty No
Nett Weight 4.70kg
Overall Size (W x D x H) 500 x 400 x 190mm

Reviews

Be the first to submit a review

Trustpilot