Sealey AP603 Tool Case Aluminium Square Edges

MPN
AP603
Brand
Sealey
EAN-13
5054630713088
Order Code
89-0114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium aluminium build for exceptional impact, bend and wear resistance. Ideal for technicians on the move. Reinforced corners for extra durability. Fully padded, foam-lined interior absorbs shocks and protects contents. Perfect for video/photography equipment, gaming consoles and accessories. Includes tool board, case dividers, shoulder strap and two keys.
  • Premium aluminium build for exceptional impact, bend and wear resistance.
  • Ideal for technicians on the move.
  • Reinforced corners for extra durability.
  • Smooth swivel handle for easy carrying.
  • Fully padded, foam-lined interior absorbs shocks and protects contents.
  • Perfect for video/photography equipment, gaming consoles and accessories.
  • Includes tool board, case dividers, shoulder strap and two keys.
  • Size (W x D x H): 450 x 350 x 150mm.
  • Model No. AP603
Type Aluminium tool case
Height 150mm
Length 450mm
Width 330mm
Colour Silver
Material Aluminium
Lifetime Warranty No
Nett Weight 2.60kg
Overall Size (W x D x H) 450 x 330 x 150mm

Reviews

Be the first to submit a review

Trustpilot