Sealey AP601 Tool Case Aluminium Radiused Edges

MPN
AP601
Brand
Sealey
EAN-13
5024209108966
Order Code
89-1428
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough and stylish aluminium tool case. Perfect for the mobile technician. Great for storing video/photographic equipment, games consoles and accessories. Supplied with a tool storage pallet and case dividers plus a set of two keys.

Model NoAP601
Nett Weight:2.48Kg
Overall Size (W x D x H):450 x 350 x 155mm

Type Aluminium tool case
Height 150mm
Length 330mm
Width 450mm
Colour Silver
Material Aluminium
Lifetime Warranty No
Nett Weight 2.48kg
Overall Size (W x D x H) 450 x 350 x 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot