Sealey AP2602BB Toolbox 2 Drawer with Ball Bearing Slides

MPN
AP2602BB
Brand
Sealey
EAN-13
5054511449358
Order Code
94-3129
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Small and compact storage coupled with the design and durability of a top chest. features tough composite carry handle, smooth ball-bearing drawer runners and a steel hasp that can be locked using a padlock (not included).
  • Small and compact storage coupled with the design and durability of a top chest.
  • Features tough composite top handle, smooth ball-bearing drawer slides and steel locking hasp which can be locked using a padlock (not included).
  • Overall Size (W x D x H): 360 x 230 x 230mm.
  • 2 Year Guarantee*.
  • Model No. AP2602BB
Lifetime Warranty No
Medium Drawer (x2) 320 x 210 x 55mm
Nett Weight 4.485kg
Overall Size 360 x 230 x 230mm

Reviews

Be the first to submit a review

Trustpilot