Sealey AP1608W Machinist Toolbox 8 Drawer

MPN
AP1608W
Brand
Sealey
EAN-13
5054511100488
Order Code
94-3111
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Toolbox with two large and six medium drawers, two of which are supplied with dividers, all secured behind a lockable front panel. A hinged top lid reveals a large storage area. All drawers and top are lined with a green felt interior to help protect tools. Easy slide drawers for quick and easy-access to contents. Lockable lid features three catches that add extra strength when toolbox is picked up by the handle. Supplied with two keys.
  • Toolbox with two large and six medium drawers, two of which are supplied with dividers, all secured behind a lockable front panel.
  • A hinged top lid reveals a large storage area.
  • Green felt interior to help protect tools.
  • Pull knob, easy slide drawers for quick and easy-access.
  • Lockable lid features three catches that add extra strength when toolbox is picked up by the handle.
  • Walnut finish.
  • Supplied with two keys.
  • Model No. AP1608W
Large Drawer (x2) 440 x 180 x 45mm
Lifetime Warranty No
Medium Drawer (x6) 195 x 180 x 25mm
Nett Weight 9.90kg
Overall Size 510 x 270 x 405mm
Top Compartment 475 x 230 x 70mm

Reviews

Be the first to submit a review

Accessories


Trustpilot