Sealey AP1560SS Stainless Steel Workbench 1.5m

Order Code:

94-3022

Brand: Sealey MPN: AP1560SS EAN-13: 5054511341478
Qty Unit Price (Ex VAT)
1+ £222.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Galvanized steel frame with a 430 grade stainless steel worktop. Features an adjustable bottom shelf for added storage space. Maximum capacity of 145kg on Model No's AP1248SS & AP1560SS, and 170kg on Model No's AP1872SS & AP2184SS. Adjustable feet for levelling the workbench when placed on an uneven surface. Supplied flat packed.
  • Galvanized steel frame with a 430 grade stainless steel worktop.
  • Adjustable bottom shelf.
  • Bench Top Capacity: 100kg.
  • Bottom Shelf Capacity: 45kg.
  • Adjustable feet for levelling the workbench on an uneven surface.
  • Supplied flat packed.
  • Model No. AP1560SS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot