Sealey AP0618 Workbench 1.8m Steel with 25mm MDF Top

Order Code:

89-8683

Brand: Sealey MPN: AP0618 EAN-13: 5054630333491
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £349.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Thick 25mm MDF worktop, used for adding extra rigidity and durability. Powder coated steel frame, for added corrosion resistance. Four adjustable feet for levelling on uneven ground. Supplied flat-packed.


  • Thick 25mm MDF top and powder coated steel frame.
  • Four adjustable feet for levelling on uneven ground.
  • Maximum Load 500kg distributed evenly.
  • Size (W x D x H): 1800 x 600 x 910mm.
  • Supplied flat-packed.
  • Model No. AP0618
Type Workbench
Height 910mm
Width 1.805m
Depth 605mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot