Christmas Opening Hours and Delivery Dates here
Antistat 053-0031 Antistatic Kapton Tape 25mm x 33m

Image Representative of Range

Antistat 053-0031 Antistatic Kapton Tape 25mm x 33m

Order Code:

87-9338

Brand: Antistat MPN: 053-0031
  • Quickly find another product in this range by Width:

Qty Unit Price (Ex VAT)
1+ £133.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.

This Antistatic version is ideal for use on PCB assemblies that contain delicate devices that coul be damaged by static charges generated by pulling tape from the reel.


  • 25mm
  • Polymide film coated with silicone adhesive
  • High temperature resistance
  • Low residue
  • Thickness 0.064mm
  • Supplied on 33m reels
Type Antistatic
Length 33m
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot