Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BJZ C-195 025 Antistatic Adhesive Tape - 24mm x 66m
Image Representative of Range

BJZ C-195 025 Antistatic Adhesive Tape - 24mm x 66m

Order Code:  

51-8527

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-195 025  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.34
10+ £6.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
163 available to back OrderBack-order availability date - 03/05/2024

This Antistatic Adhesive Tape 24mm x 66m from BJZ is ideal for ESD sensitive manufacturing environments, as it can be used near electronic components or assemblies, generating low levels of static charge.


  • Transparent colour
  • 24mm x 66m (W x L)
  • Manufacturer's C-195 025
Type Antistatic
Colour Transparent
Length 66m
Width 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review