RF Solutions ANT-GSMSTUB4 Gsm Stubby Quad Band Antenna +4dbi

Order Code:

43-3253

Brand: RF Solutions MPN: ANT-GSMSTUB4

Discontinued


A compact helical Gain Antenna for GSM applications where high performance is required.


  • 870–960MHz 1710–2220MHz
  • Active gain: +4dBi
  • VSWR 1.8:1
  • Vertical polarisation
  • 2.5m RG174 connecting lead
  • Magnet mount
  • Alternative connectors: FME/ TNC/ SMA/ MMCX
  • 50Ω Impedance
  • Max power 50W
  • Applications include GSM and range extension
Type Antenna
Mounting Type Magnetic
Antenna Construction Stubby
Cable Type RG174
Connector SMA male
Magnet mount

Questions

*Question functionality currently disabled
Thursday, July 28, 2016 | Question by: Rapid Customer | Product code: 43-3253
Q. will this antenna block out signels from mobile phones
A. Hi Chris, thank you for your question. This antenna is intended to receive GSM signals. It will not block out or jamb signals.
Wednesday, May 4, 2016 | Question by: Rapid Customer | Product code: 43-3253
Q. Please can you confirm whether this item is supplied with the different type of connectors or if they need to be bought separately.
A. Hi Matt, thank you for your question. The unit is only supplied with a SMA connector.

Trustpilot