Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Antex E5800H8 Replacement Element 230V, 25W for Antex XS25W Soldering Irons

Order Code:  

85-0530

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: E5800H8 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00
5+ £16.20
10+ £15.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
49 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A spare or replacement 230V heating element for Antex XS25, 25W soldering irons.


  • 2uA leakage current
  • For use with Antex XS 25, 230V, 25W soldering irons
  • Antex type E5800H8
Wattage 25W
Voltage 230V
Tip Type N/A
Working Temperature 420°C
Cable Length N/A
Type Heating element

To use this facility please Sign In.

Sign In

Reviews


Antex 25w element

Reviewed by: Lyny - 17 February 2014
Easy to replace. Good value. less waste for the land fill and my favorite iron was working again.