Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HexBug HB002 Ant Micro Robotic Creature

Order Code:  

51-2266

  Copy to clipboard
Brand: HexBug  Copy to clipboard MPN: HB002  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

You can have hours of fun with the HexBug Ant in the classroom, in the home - or simply as entertainment for the cat. These high-speed micro robotic creatures have probing antennae and hooked claws and are available in a range of colours. Small enough to fit on the palm of your hand, they have front and rear touch sensors which enable them to steer around any objects in their path. Wheel-legs propel them forwards, backwards and over small obstacles with furious speed.
  • High-speed robot with contact sensor protected by a hard transparent casing
  • Ideal on carpeted surfaces
  • Available in an assortment of translucent colours including red, green, blue, orange and pink - colour supplied selected at random
  • Length 60mm
  • Width 50mm
  • Height 25mm

Reviews


Be the first to submit a review