Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TFA Analogue Thermometer/ Hygrometer

Order Code:  

60-7406

  Copy to clipboard
Brand: TFA  Copy to clipboard MPN: 45.2007 Copy to clipboard EAN-13: 4009816003270
  • Country of Origin: Germany
 Report an error

Discontinued

This analogue thermometer/hygrometer from TFA has been designed to show both temperature and humidity at a glance. Contrary to the spiral hygrometer - which shows the correct value only at one point in the scale - the hair-synthetic hygrometer can be adjusted because of its design in such a way that it reliably shows the entire scale.


  • Hair-synthetic hygrometer
  • Incl. 40 mm thermometer
  • For indoor use
  • Wall mounting, Ø 102 x 35 x 113mm
  • Weight: 65g
  • Case with brass ring
  • Manufacturer's part 45.2007
Humidity Range N/A
Temperature Range N/A

Reviews


Be the first to submit a review