Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TFA Analog Hygrometer 49x12x38 mm (L x W x H) 38 x 12 x 49 mm

Order Code:  

60-3845

  Copy to clipboard
Brand: TFA  Copy to clipboard MPN: 441012  Copy to clipboard EAN-13: 4009816015198
  • Country of Origin: Germany
 Report an error

Discontinued

This analog hygrometer from TFA comes with a mounting bracket and adhesive tape on the back of the unit.


  • With mounting bracket
  • Indoor humidity: 0 up to voltage:100%
  • Reading range/indoor temperature: - °C
  • Mounting type: wall
  • Material: PVC
  • Used for: indoors
  • 49 x 12 x 38mm (L x W x H)
  • Manufacturer's part 441012
Humidity Range 0 to 100% RH
Temperature Range -20 to +70°C

Reviews


Be the first to submit a review