Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe True RMS Clamp Digital Multimeter

<p>The <STRONG>Amprobe ACD-14</STRONG> is the professional's choice for both <STRONG>HVAC</STRONG> and <STRONG>electrical</STRONG> applications due to its complete set of measuring features. Its dual displays allow viewing amperage and voltage simultaneously. True RMS voltage and current measurements for more precise results when measuring in noisy AC environments.</p>
  • Dual display
  • Measures micro amps
  • Temperature (Type–K thermocouple)
  • Capacitance to 3000µF
  • AC and DC voltage to 600V
  • AC current to 400A
  • Frequency measurement
  • Diode test
  • Hold/maximum reading
  • Auto ranging
  • Rubber over–moulded case
  • In rush current measurement
Display LCD3¾ digit, 4000 count
Current AC0,01A to 600A
Frequency range50/60Hz
Voltage AC0,001V to 600V
Frequency range50Hz to 400Hz
Jaw opening26mm
Overvoltage categoryCAT III/600V
SafetyDIN VDE 0411, EN 61010, IEC 61010
Power supply2x battery 3V
Dimensions190 x 63 x 32mm
Weight200g

For more details on the specification, please see datasheet
*Question functionality currently disabled