Panasonic AMN31111J Digital Black PIR Sensor NaPiOn Series

MPN
AMN31111J
Brand
Panasonic
Order Code
49-4008
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £15.07
5+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockBack-order availability date - 30/06/2026

A high sensitivity Passive Infrared (PIR) motion sensor designed for the detection of the small movements of people, animals, etc. The small size of the detector means it can be mounted in inaccessible places and the miniaturised lens with its 64 small elements give excellent sensitivity. The circuitry of the sensor is enclosed in a metal TO-5 can giving excellent resistance to radiation and power supply noise. The device is suitable for battery use thanks to low current consumption.

Suitable applications for this PIR sensor include control of lamps and lighting, motion detection of individuals, monitoring of indoor and outdoor areas, lighting management systems, activation of monitors, automatic door openers, etc.


  • Black lens
  • 5m Detection distance
  • Detection range 100° horizontal and 82° vertical
  • Operating voltage 3 to 6V DC
  • Built-in amplifier
  • Simplified circuitry with fully integrated circuit design
  • 1µA Current consumption
  • High signal to noise ratio minimises false detections
Type PIR Sensor
Sensing Distance 5m
Colour Black
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot