Christmas Opening Hours and Delivery Dates here

Dino-Lite AM4013MT5 Pro x USB Microscope x500 (Fixed Magnification)

Order Code:

19-5823

Brand: Dino-Lite MPN: AM4013MT5

Discontinued


This microscope has high power fixed magnification of 500x and comes from the ProX series of USB digital microscopes from Dino-Lite. The 1.3 megapixel high resolution and high magnification enable the showing of detailed and high quality images/videos on large screens with no loss of detail. The instrument is ideal for use in 'professional' environments such as forensics, metallurgy, printing and textiles, as well as being suitable for other science, industry and educational applications that have high demands on durability and reliability.

An aluminium body gives increased protection and a longer working life as well as having a good look and feel. This model has a built-in light source diffuser and 8x White LEDs are used to illuminate the object, giving a high quality and detailed image.

Output from the microscope can be in the form of images, video or time-lapsed video and the included software enables a comprehensive set of measurement and calibration functions to be performed. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.


  • High resolution 1280 x 1024px image
  • Long working distance
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • Microtouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 500x
Resolution 1.3Mpixel
Interface USB

Trustpilot