This microscope has adjustable magnification of 10 to 70x and 200x and comes from the ProX series of USB digital microscopes from Dino-Lite. The 1.3 megapixel high resolution instrument is ideal for use in 'professional' environments such as forensics, metallurgy, printing and textiles, as well as being suitable for other science, industry and educational applications that have high demands on durability and reliability.
The aluminium body of this microscope gives increased protection and a longer working life as well as having a good look and feel. This model has a built-in diffuser and 8x White LEDs are used to illuminate the object, giving a high quality and detailed image.
Output from the microscope can be in the form of images, video or time-lapsed video and the included software enables a comprehensive set of measurement and calibration functions to be performed. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
- High resolution 1280 x 1024px image
- High speed USB 2.0 interface
- 8x White LEDs On/Off switchable
- Microtouch feature
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
200x |
| Resolution |
1.3Mpixel |
| Interface |
USB |