Christmas Opening Hours and Delivery Dates here

Dino-Lite AM4012MPT TV Output With Metal Body

Order Code:

19-5865

Brand: Dino-Lite MPN: AM4012MPT

Discontinued


This high-speed real time microscope has a TV (PAL) 628 x 586 output and an adjustable magnification of 10x to 70x + 200x. The microscope can be used without the need for a computer, plugging directly into a TV monitor to give real time, high-speed images.

The microscope has a robust aluminium body that will stand up to the rigours of use and a high frame rate output is ideal for all real time image dependent tasks. Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.


  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 200x
Resolution 0.3Mpixel
Interface TV output

Trustpilot