Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions AM-RT4-433 AM Remote Control Transmitter RT4-433.9

Order Code:  

43-0200

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: AM-RT4-433  Copy to clipboard
 Report an error

Discontinued

A hybrid transmitter module providing a complete RF transmitter that can be used to transmit data at up to 4kHz from any standard CMOS/TTL source.


  • Very simple to operate
  • Data can be supplied directly from a microprocessor or encoding device, thus minimising the hardware design
  • Operating frequency 433MHz
  • Complete radio transmitter
  • Transmit range up to 100m
  • No adjustments necessary
  • Low power consumption
  • Very stable operating frequency
  • Applications include short range datacoms, wireless security systems, vehicle alarms, remote gates, etc.
Type AM transmitter module
Working Frequency 433MHz
Supply Voltage 2 to 14V
Tx/Rx/Xcvr Transmitter
Mounting PCB through-hole

Reviews


Be the first to submit a review