Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Aluminium Sheet 0.9mm 500x 500mm Single

Order Code:  

06-0736

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M880A Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Aluminium sheet is an essential basic material for the Design & Technology and Science classroom or workshop.


  • Aluminium sheets 0.9mm thick (±0.1mm tolerance)
  • Size 500 x 500mm
Dimensions 500 x 500mm
Material Aluminium
Thickness 0.9mm

Questions


*Question functionality currently disabled


02 June 2014 Question by: Rapid Customer | Product code: 06-0736
Q. I have recently purchased an electronic hand engraving machine and obviously in the stage of testing it out. I am thinking of purchasing a 0.8 mm sheet of aluminium, would they be suitable for testing or hand engraving??? Regards Kev Clark
A. Hi Kev. Thank you for your question. This aluminium sheet will be suitable for engraving.


27 February 2013 Question by: Rapid Customer | Product code: 06-0736
Q. To whom it may concern, We are interested in purchasing some 0.8mm aluminum sheets. Are they of a machinable grade? (T5/6 equivalent?) Do you ship to Malta? Regards Geoffrey Caruana
A. Hi Geoffrey. Thank you for your question. The sheets do not appear to be specifically graded but I would assume they are suitable to be machined the manufacturer simply offers these for educational purposes but I would say they will be fine for most machine applications. We can ship to Malta.

Reviews


Be the first to submit a review

Trustpilot