Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Wire PTFE Hook-up Wire 30.5m

<p>This hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialised as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.<BR><BR>Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <A href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</A></p>
  • Component 1 1 x 1 hookup
  • Conductor 16 (19/29) AWG SPC 0.057
  • Insulation 0.012 inch Wall, Nom. Teflon (PTFE) 0.080 ± 0.007
  • Available in a range of colours
Temperature range:-60°C to +200°C
Bend radius:10x Cable Diameter
Voltage rating: 600 VRMS
Conductor: DCR 4.4 Ω/1000ft @20C, Nominal
*Question functionality currently disabled