Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Wire Low Shrink Temperature Sleeving

<p>A range of low shrink temperature (+90&deg;C) flame retardant irradiated polyolefin black tubing.<br><br>Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • 2:1 shrink ratio
  • Very fast recovery time
  • Resistant to water, fungus and UV light
  • Approved with the following: MIL-DTL-23053/5C, Class 1 & 3 UL 224 CSA 198 UL VW-1 flame test UL CAS OFT flame test Alpha FIT-221V
  • Sizes quoted before shrinking
Min. IDMax. recovered IDSupplied lengthsRapid code
3.18mm1.58mm25 x 1.2m (4ft)03-0654
6.35mm3.18mm25 x 1.2m (4ft)03-0658
12.70mm6.35mm5 x 1.2m (4ft)03-0662
19.10mm9.53mm5 x 1.2m (4ft)03-0664
*Question functionality currently disabled