Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Wire Expandable Black Braided Sleeving

<p>This expandable black braided <STRONG>sleeving</STRONG> from <STRONG>Alpha Wire </STRONG>is ideal for use as a flexible harness to protect wires against chemicals, abrasion or heat.</p>
  • Available in a range of widths supplied in lengths of either 25ft or 50ft
  • Made from flame retardant PET
  • Temperature range -70 to +125°C
  • Halogen free
Order codeMftrs Part No.Internal diameter Supplied length
01-5520G1301/8 BK0073.175mm50ft
01-5521G1301/4 BK0076.35mm50ft
02-0888G1303/8 BK0079.525mm50ft
01-5522G1301/2 BK00712.7mm50ft
01-5531G1301/2 BK00512.7mm100ft
01-5524G1303/4 BK00719.05mm50ft
01-5523G1301IN BK00725.4mm50ft
01-5525G13011/4 BK00831.75mm25ft
01-5526G13011/2 BK00838.1mm25ft
01-5527G1302IN BK00850.8mm25ft
*Question functionality currently disabled