Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-NBC-28BK Libero Laptop Cooler 39.62cm (15.6")

Order Code:  

55-8663

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-NBC-28BK  Copy to clipboard EAN-13: 4710614530492
  • Country of Origin:
 Report an error

Discontinued

This Libero laptop cooler 39.62cm (15.6in) from Akasa weighs just 785g and is perfectly suited while on the go.

Two active 70mm fans provide optimum cooling for a laptop, while the incorporated rubber inserts on the surface guarantee a secure grip and comfortable operation. The cooler can also be used as a notebook rest once the power has been switched off.


  • Active cooling with two 70mm fans
  • Incorporated rubber insert
  • Powered via notebook
  • Aluminium top panel enhances heat dissipation
  • Ultra-quiet fans with on/off switch
  • Lightweight for mobility usage
  • Large mesh vents for better airflow
  • Ideal for 15.4in widescreen or below
  • Fan speed: 1500rpm
  • Voltage rating: 5V DC
  • Weight: 775g
  • Manufacturer's part AK-NBC-28BK
Material Aluminium
Size 350 x 284 x 45
Colour Black
Adjustable No

Reviews


Be the first to submit a review