Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AKG K 121 Studio Headphones

Order Code:  

60-3924

  Copy to clipboard
Brand: AKG Harman  Copy to clipboard MPN: AKGK121Studio  Copy to clipboard EAN-13: 9002761025095
  • Country of Origin:
 Report an error

Discontinued

These studio headphones from AKG have a half-open, ear-enclosing listener offering professional features, with the one-sided cable routing and the patented AKG retaining a band auto mechanism for a very good cost-performance ratio. With regard to sound, the K 121 studio has a finely defined and powerful playback, ideal for live, studio recording or broadcast application - or simply for hearing music.


  • Convincing AKG quality
  • Max. power: 200mW
  • Sound pressure (max./per channel): 101dB
  • Frequency range: 18-22,500Hz
  • Weight: 220g
  • Manufacturer's part AKGK121Studio
Type Over ear open back
Colour Black / gold
Cable Length 3m
Frequency Range 18 to 22500Hz
Impedance 55Ω

Reviews


Be the first to submit a review