Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Akasa AK-FC-08BKV2 FC SIX Fan Controller

Order Code:  

55-2073

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-FC-08BKV2 Copy to clipboard EAN-13: 4710614532946
 Report an error

Discontinued

This FC SIX fan controller from Akasa has been designed to allow control of six 20W fans with speed control down to 0rpm. The panel is manufactured using brushed aluminium and offers 3-pin/4-pin PWM fan connector compatibility.


  • Brushed aluminium panel
  • Six channel fan controller
  • 20W available for each fan control channel
  • LED operation indicator
  • Fan voltage control: DC 0-12V (±10%)
  • Max load: 1.67A (per channel)
  • Knobs length: 10.2mm
  • Input voltage: DC 5V , DC 12V
  • Dimension; 148.5 x 41.5 x 88mm
  • Manufacturer's part AK-FC-08BKV2

Reviews


Be the first to submit a review

Trustpilot