Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Akasa AK-CBUB16-15BK Super Slim USB 2.0 Type-A Male To Micro-B Cable Black 15cm

Order Code:  

55-6745

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB16-15BK Copy to clipboard EAN-13: 4710614533165
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
318 available to back OrderBack-order availability date - 26/09/2024

This super slim white USB 2.0 type-A male to micro-B cable 15cm from Akasa is the ideal method for charging or transferring data from state-of-the-art mobile devices. The cable features a PC connector: USB 2.0 type-A male, along with a peripheral connector: USB 2.0 type micro-B male.


  • Highly flexible
  • Cable length: 0.15m
  • USB 2.0 mains cable
  • Colour: Black
  • Connector type: Straight
  • Manufacturer's part AK-CBUB16-15BK
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 0.15m
Type USB A to micro B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot