Akasa AK-CBSA03-80BK Flexstor ESATA Cable

Order Code:

55-3892

Brand: Akasa MPN: AK-CBSA03-80BK EAN-13: 4710614531864
Qty Was Unit Price (Ex VAT)
1+ £8.31 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

This Flexstor eSATA cable from Akasa is a sleek, compact 40cm cable offering a simple connection for 2.5in SATA HDD and SSD drives; provides native eSATA data transfer speed. Powered by USB connection.


  • Cable type: Hard drives Adaptor
  • Colour: Black
  • Connector type: Straight
  • Connector/input type A: SATA socket 2-pin
  • Type B (or outputs): USB 2.0 connector A, eSATA plug 7-pin
  • Manufacturer's part AK-CBSA03-80BK
Length 0.4m
Colour Black
Type ESATA cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot