Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBFA04-15 PWM Fan Splitter

Order Code:  

55-5815

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBFA04-15  Copy to clipboard EAN-13: 4710614531918
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
552 available to back OrderBack-order availability date - 03/05/2024

This PWM Fan Splitter from Akasa has been designed so that two PWM fans can be operated at one 4-pin blower connection. The PWM-technology (power-wide modulation) adapts the required cooling capacity to the computer performance. Speed and associated background noise of all connected fans (additional fan cases) will always be regulated to the optimum level.


  • Operation of 2 PWM fans at one connection
  • 4-pin for temperature control
  • Black braided cable - 15cm long
  • Fan connector: 2 x 4-pin PWM
  • Manufacturer's part AK-CBFA04-15
Type Fan cable
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review