Christmas Opening Hours and Delivery Dates here

Sealey AK9693 Ratchet Wrench Aluminium Handle with LED 3/8"Sq Drive

Order Code:

89-9567

Brand: Sealey MPN: AK9693 EAN-13: 5051747883093
  • Country of Origin:
  • View All

Discontinued


A ratchet wrench from Sealey manufactured with chrome vanadium steel. Hardened and tempered with a fully polished mirror finish. 72-Tooth ratchet action allows ratcheting in increments of 5° for ease of use in restricted areas. Quick release function with spring-ball socket retention and flip reverse. Features integral LED torch, powered by 3x LR44 batteries (supplied), with two light settings.


  • Anodised aluminium handle
  • Drive: 3/8in sq
  • Ratchet: 72-tooth
  • Length: 125mm
  • Manufacturer's part AK9693
Type Ratchet wrench
Drive Size 3/8in
Length 125m

Trustpilot