Christmas Opening Hours and Delivery Dates here

Sealey AK8149 Master Extractor Set 49pc

Order Code:

94-4431

Brand: Sealey MPN: AK8149 EAN-13: 5054630008283
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £107.96 £106.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive 49pc master extractor set, including Chrome Molybdenum screw, bolt, stud and nut extractors. Features left-handed HSS drill bits, used to drill pilot holes (reversible drill is required), which often extract the fasteners/bolts themselves. Spiral flute extractors for use with bolts/fasteners requiring less torque. Multi-spline extractors when higher torque or restricted access is required and 3/8"sq drive reverse spiral bolt extractors designed for maximum grip of bolt and nuts. Includes a 3/8" to 1/4"sq drive adaptor. Supplied in storage case.
  • Comprehensive 49pc master extractor set.
  • Left-handed HSS drill bits, used to drill pilot holes (reversible drill is required).
  • Spiral flute extractors for use with bolts/fasteners requiring less torque.
  • Multi-spline extractors when higher torque or restricted access is required.
  • 3/8"Sq Drive reverse spiral bolt extractors designed for maximum grip of bolt and nuts.
  • Includes a 3/8" to 1/4"sq drive adaptor.
  • Contents: 5/64", 7/64", 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 19/64", 5/16", 11/32", 3/8", 13/32", 7/16", 15/32", 1/2", Spiral Flutes; #1, #2, #3, #4, #5, #6, Multi-Spline Extractors; 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 13/32", 7/16", 15/32", 1/2", Reverse Spiral Bolt Extractors; 1/4”, 5/16” (8mm), 3/8”, 10mm, 7/16” (11mm), 12mm, 1/2”, 13mm, 9/16” (14mm), 5/8” (16mm), 17mm, 11/16”, 3/4” (19mm).
  • Supplied in storage case.
  • Model No. AK8149
  • • Comprehensive 49pc master extractor set. • Left-handed HSS drill bits, used to drill pilot holes (reversible drill is required). • Spiral flute extractors for use with bolts/fasteners requiring less torque. • Multi-spline extractors when higher torque or restricted access is required. • 3/8"Sq Drive reverse spiral bolt extractors designed for maximum grip of bolt and nuts. • Includes a 3/8" to 1/4"sq drive adaptor. • Contents: 5/64", 7/64", 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 19/64", 5/16", 11/32", 3/8", 13/32", 7/16", 15/32", 1/2", Spiral Flutes
  • #1, #2, #3, #4, #5, #6, Multi-Spline Extractors
  • 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 13/32", 7/16", 15/32", 1/2", Reverse Spiral Bolt Extractors
  • 1/4”, 5/16” (8mm), 3/8”, 10mm, 7/16” (11mm), 12mm, 1/2”, 13mm, 9/16” (14mm), 5/8” (16mm), 17mm, 11/16”, 3/4” (19mm). • Supplied in storage case. • Model No. AK8149

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot