Sealey AK7991 Socket Set Deep 13pc 1/4"Sq Drive Metric - Black Series

MPN
AK7991
Brand
Sealey
EAN-13
5054630055492
Order Code
94-4426
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium steel. Fully polished black chrome finish for resistance to corrosion. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium steel.
  • Fully polished black chrome finish for resistance to corrosion.
  • Includes knurled ring for extra grip with oily fingers.
  • Contents: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm.
  • Supplied on socket rail.
  • Model No. AK7991
  • • Manufactured from hardened and tempered high grade Chrome Vanadium steel. • Fully polished black chrome finish for resistance to corrosion. • Includes knurled ring for extra grip with oily fingers. • Contents: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm. • Supplied on socket rail. • Model No. AK7991
Type 1/4"Sq Drive - Metric
Configuration 6-point Socket
Contents 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Rail
Depth Deep
Nett Weight 0.46kg
Qty 13pc

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot