Christmas Opening Hours and Delivery Dates here

Sealey AK7980 Mechanic's Tool Kit 144pc

Order Code:

94-1910

Brand: Sealey MPN: AK7980 EAN-13: 5054630106132
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £146.36 £140.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive range of frequently used hand tools. Includes 1/4", 3/8" and 1/2"Sq drive sockets, hex keys, spanners, screwdrivers, pliers, bits and accessories. Housed in a sturdy storage case with reinforced corners, aluminium trim and lockable metal catches. Contents: Standard Sockets; 1/4"Sq Drive; 4-14mm, 1/2"Sq Drive; 15-32mm, Female TRX-Star* Sockets; 1/4"Sq Drive; E4-E8, 3/8"Sq Drive; E10-E18, 1/2"Sq Drive; E20-E24, 1/4"Hex Bits; Slotted, Phillips, Pozi, TRX-Star*, Security TRX-Star*, Hex, 10mm Hex Bits; TRX-Star*, Hex, Spline, 1/2"Sq Drive 16mm Spark Plug Socket, 1/4", 3/8" & 1/2"Sq Drive Accessories, Combination Spanners; 10-19mm, Hex Keys; 1.5-10mm, Folding Imperial Hex Key Set; 5/64 - 1/4", Screwdrivers; Phillips & Slotted, Pliers; Combination, Long Nose, Water Pump, Side Cutters.


  • Comprehensive range of frequently used hand tools.
  • 1/4" and 1/2"Sq drive 72-Tooth offset comfort grip ratchet wrenches.
  • Includes 1/4", 3/8" and 1/2"Sq drive sockets, hex keys, spanners, screwdrivers, pliers, bits and accessories.
  • Housed in a sturdy storage case with reinforced corners, aluminium trim and lockable metal catches.
  • Case Size (W x D x H): 465 x 395 x 105mm.
  • Lifetime guarantee*.
  • Model No. AK7980
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot