Christmas Opening Hours and Delivery Dates here

Sealey AK751 Bolt, Stud & Screw Extractor Set 18pc

Order Code:

89-9881

Brand: Sealey MPN: AK751 EAN-13: 5054511355628
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £86.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive set including Chrome Molybdenum screw and bolt extractors and Vanadium stud extractors. Screw-type has left-hand threads for removing recessed bolts/studs. Bolt type features reverse spiral flutes which bite down on rounded off bolts. Stud type includes three internal rollers, clamping down and gripping stud, allowing removal/installation. Suitable for professional workshop. Supplied in storage case.


  • Comprehensive set including Chrome Molybdenum screw and bolt extractors and Vanadium stud extractors.
  • Screw-type has left-hand threads for removing recessed bolts/studs.
  • Bolt type features reverse spiral flutes which bite down on rounded off bolts.
  • Stud type includes three internal rollers, clamping down and gripping stud, allowing removal/installation.
  • Contents: 3/8"Sq Drive Bolt Extractor Set; 10, 11, 12, 13, 14, 15, 16, 17, 19mm, Screw Extractor Set; M14-M18, M11-M14, M8-M11, M6-M8, M3-M6, 1/2"Sq Drive Stud Extractor Set; 6, 8, 10, 12mm.
  • Suitable for professional workshop.
  • Supplied in storage case.
  • Model No. AK751
Type Bolt, stud and screw extractor set
Number of Pieces 18
Lifetime Warranty No
Size 10 to 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot