Christmas Opening Hours and Delivery Dates here

Sealey AK7303 Breaker Bar 600mm 1/2"Sq Drive

Order Code:

89-9629

Brand: Sealey MPN: AK7303 EAN-13: 5051747890541
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Platinum Series manufactured from hardened and tempered Chrome Vanadium steel. High torque slim profile handle with a fully polished micro satin finish. Multi position head and spring loaded socket retention. Knurled non-slip handle design. Hanging hole for safe storage. Fully replaceable knuckle joint*.

Model NoAK7303
Consumable Parts: (Sold Separately)AK7303RK - 1/2"Sq Drive Knuckle
Drive:1/2"Sq
Length:600mm
Nett Weight:1.27Kg
Note:*Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Drive Size 1/2in
Length 600mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot