Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AK7061/9 Staples 8mm Pack of 500

Order Code:  

89-1267

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK7061/9  Copy to clipboard EAN-13: 5024209267175
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Packed 500pc/box. Fits Sealey and other brands.

Model NoAK7061/9
Application(s):AK7061
Crown Size:9.5mm
Length:8mm
Nett Weight:0.06Kg
Pack Qty:500
Type:Staples

Type Standard
Size 8mm
Pack Size 500
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review