Christmas Opening Hours and Delivery Dates here

Sealey AK7061/2 Staples 10mm Pack of 500

Order Code:

89-1260

Brand: Sealey MPN: AK7061/2 EAN-13: 5024209267090
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Packed 500pc/box. Fits Sealey and other brands.

Model NoAK7061/2
Application(s):AK7061
Crown Size:9.5mm
Length:10mm
Nett Weight:0.07Kg
Pack Qty:500
Type:Staples

Type Standard
Pack Size 500
Size 10mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot