Sealey AK69813D Spline Socket Set 13pc Deep 1/4"sq Drive Total Drive

MPN
AK69813D
Brand
Sealey
EAN-13
5024209726252
Order Code
89-3822
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength. Half chrome/satin finish with knurled ring for corrosion resistance and extra grip - even with oily fingers. All sockets are equivalent to Metric hex and bi-hex sockets with many being also equivalent to Imperial hex, Imperial bi-hex and TRX-Star* sockets. Supplied on rail.

Model NoAK69813D
Configuration:Total Drive®
Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Rail
Depth:Deep
Nett Weight:0.45Kg
Qty:13
Type:1/4"Sq Drive

Type 1/4"Sq Drive
Drive Size 1/4in
Number of Pieces 13
Configuration Total Drive®
Contents 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Rail
Depth Deep
Lifetime Warranty Yes
Nett Weight 0.45kg
Qty 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot