Sealey AK6961 Bit Driver Ratchet Micro 6mm Stainless Steel

Order Code:

89-7960

Brand: Sealey MPN: AK6961 EAN-13: 5051747600461
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from high quality stainless steel with a fully polished satin finish. 72-Tooth, ultra-smooth ratchet with slide reverse. Ideal for limited access applications.

Model NoAK6961
Drive:1/4"Hex Bit
Length:100mm
Nett Weight:0.06Kg
Ratchet Teeth Number:72-Tooth

Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot