Sealey AK6505 Flexible LED Inspection Torch

MPN
AK6505
Brand
Sealey
EAN-13
5054630248559
Order Code
89-4393
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Test light with super-flexible element. High power cool-white LED bulb for bright illumination of the working area and long battery life. Push-button on/off control. Features a magnet in the base for hands-free use. Powered by 2 x AA batteries (not included).
  • Test light with super-flexible element.
  • High power cool-white LED bulb for bright illumination of the working area and long battery life.
  • Push-button on/off control.
  • Length: 430mm.
  • Features a magnet in the base for hands-free use.
  • Powered by 2 x AA batteries (not included).
  • Model No. AK6505
Battery 2 x AA (not included)
Battery Type / Qty 2 x AA
Lamp type LED
Lengths 430mm
Lifetime Warranty Yes
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot