Sealey AK624B Micrometer Torque Wrench 1/2"Sq Drive Calibrated Black Series

MPN
AK624B
Brand
Sealey
EAN-13
5054511163902
Order Code
94-1927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated steel ratchet head. Fully hardened and tempered. Electrodeposition finish for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Every wrench is tested and supplied with an individually numbered test certificate. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.
  • Heat treated steel ratchet head.
  • Fully hardened and tempered.
  • Electrodeposition finish for corrosion resistance.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Range: 27-204Nm(20-150lb.ft).
  • Every wrench is tested and supplied with an individually numbered test certificate.
  • Micrometer type torque range adjustment with scale graduated in both lb.ft and Nm.
  • Flip reverse ratchet mechanism.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK624B
Length 465mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.63kg
Range 27-204Nm(20-150lb.ft)

Reviews

Be the first to submit a review

Trustpilot