Sealey AK623B Micrometer Torque Wrench 3/8"Sq Drive Calibrated Black Series

MPN
AK623B
Brand
Sealey
EAN-13
5054511267549
Order Code
94-1926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated steel ratchet head. Fully hardened and tempered. Electrodeposition finish for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Every wrench is tested and supplied with an individually numbered test certificate. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.
  • Heat treated steel ratchet head.
  • Fully hardened and tempered.
  • Electrodeposition finish for corrosion resistance.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Range: 7-112Nm(5-83lb.ft).
  • Every wrench is tested and supplied with an individually numbered test certificate.
  • Micrometer type torque range adjustment with scale graduated in both lb.ft and Nm.
  • Flip reverse ratchet mechanism.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK623B
Length 365mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 1.06kg
Range 7-112Nm(5-83lb.ft).

Reviews

Be the first to submit a review

Trustpilot