Sealey AK623 Micrometer Torque Wrench 3/8"Sq Drive Calibrated

MPN
AK623
Brand
Sealey
EAN-13
5054511917499
Order Code
89-1168
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.00 £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Every wrench is tested and supplied with an individually numbered test certificate. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.
  • Heat treated steel ratchet head.
  • Fully hardened and tempered.
  • Chrome plated for corrosion resistance.
  • Range: 20-110Nm(15-81lb.ft).
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Every wrench is tested and supplied with an individually numbered test certificate.
  • Micrometer type torque range adjustment with scale graduated in both lb.ft and Nm.
  • Flip reverse ratchet mechanism.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK623
Type Torque wrench
Length 275mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.79kg
Range 20-110Nm(15-81lb.ft)

Reviews

Be the first to submit a review

Trustpilot