Sealey AK6214 Spline Socket Bit Set 8pc 1/4", 3/8" and 1/2" Square Drive

Order Code:

89-1165

Brand: Sealey MPN: AK6214 EAN-13: 5024209615594
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged Chrome Vanadium steel 1/4", 3/8" and 1/2"Sq drive sockets with S2 steel spline bits. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.

Model NoAK6214
Contents:1/4"Sq Drive (36mm); M4, M5, M6, 3/8"Sq Drive (50mm); M8, M10, M12, 1/2"Sq Drive (57mm); M14, M16
Nett Weight:0.47Kg

Type Spline sockets
Drive Size 1/4, 3/8, 1/2in
Number of Pieces 8
Contents 1/4"Sq Drive (36mm); M4, M5, M6, 3/8"Sq Drive (50mm); M8, M10, M12, 1/2"Sq Drive (57mm); M14, M16
Drive 1/4", 3/8" & 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.47kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot