Sealey AK6213 Trx-star Socket Bit Set 12pc 1/4", 3/8" and 1/2"sq Drive

Order Code:

89-1164

Brand: Sealey MPN: AK6213 EAN-13: 5024209120494
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £34.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel sockets and TRX-Star* bits. Knurled ring on sockets to assist gripping with oily fingers. Satin finish sockets give additional corrosion resistance. Supplied on socket rail.

Model NoAK6213
Contents:TRX-Star* Socket Bits; 1/4"Sq Drive - T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60
Drive:1/4", 3/8" & 1/2"Sq
Maximum Length:55mm
Minimum Length:38mm
Nett Weight:0.45Kg

Type TRX-Star
Drive Size 1/4, 3/8, 1/2in
Number of Pieces 12
Contents TRX-Star* Socket Bits; 1/4"Sq Drive - T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60
Drive 1/4", 3/8" & 1/2"Sq
Lifetime Warranty Yes
Maximum Length 55mm
Minimum Length 38mm
Nett Weight 0.45kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot