Sealey AK619 Trx-star Socket and Bit Set 30pc

Order Code:

89-1156

Brand: Sealey MPN: AK619 EAN-13: 5024209215329
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel sockets. Hardened, tempered and dual satin/chrome finish with knurled ring. Bits manufactured from S2 steel. Supplied in storage case.

Model NoAK619
Contents:TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E11, E12, E14, 1/2"Sq Drive - E16, E18, E20, E22, E24, Male TRX-Star* Bits, Standard & Long; T20, T25, T30, T40, T45, T50, T55, Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Drive:1/4", 3/8" & 1/2"Sq
Nett Weight:1.31Kg

Type TRX-Star
Drive Size 1/4, 3/8, 1/2in
Number of Pieces 30
Contents TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E11, E12, E14, 1/2"Sq Drive - E16, E18, E20, E22, E24, Male TRX-Star* Bits, Standard & Long; T20, T25, T30, T40, T45, T50, T55, Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Drive 1/4", 3/8" & 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.31kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot