Christmas Opening Hours and Delivery Dates here

Sealey AK5608 Impact Spline Socket Bit Set 6pc 1/2"Sq Drive

Order Code:

89-7925

Brand: Sealey MPN: AK5608 EAN-13: 5051747594319
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Molybdenum steel impact sockets with 1/2"Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.

Model NoAK5608
Contents:Impact Spline Socket Bit; M8, M10, M12, M14, M16, M18
Drive:1/2"Sq
Maximum Length:40mm
Minimum Length:40mm
Nett Weight:0.63Kg

Type Spline socket set
Lifetime Warranty Yes
Material Chrome molybdenum steel
Pieces 6
Sizes M8 to M18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot