Christmas Opening Hours and Delivery Dates here

Sealey AK5510 Impact Extension Bar 150mm 1"sq Drive

Order Code:

89-4009

Brand: Sealey MPN: AK5510 EAN-13: 5024209738934
  • Quickly find another product in this range by Overall Length:

    150mm 200mm 250mm
Qty Unit Price (Ex VAT)
1+ £35.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Drop-forged Chrome Molybdenum steel extension bar. Suitable for use on all types of impact tool. Phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.

Model NoAK5510
Drive:1"Sq
Length:150mm
Material:CrM
Nett Weight:1.33Kg

Drive Size 1in
Overall Length 150mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot