Sealey AK4798 Drill & Bit Accessory Set 98pc

Order Code:

94-4396

Brand: Sealey MPN: AK4798 EAN-13: 5054630011603
Qty Unit Price (Ex VAT)
1+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive set of drill bits for use on wood, masonry and metal. Range of 25 and 50mm bits; Slotted, Phillips, Pozi, TRX-Star*, nut drivers and countersink bit. Stainless steel magnetic bit holder. Supplied in tool roll.
  • Contents: Drill Bits; HSS Coated - Ø1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm, Masonry - Ø3, 5.5, 6, 7, 8, 10mm, Wood - Ø3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8mm, 25mm Bits; Slotted - 4, 5, 6, 7mm, Phillips - #0 (x2), #1 (x2), #2 (x3), #3 (x2), Pozi - #0 (x2), #1 (x3), #2 (x4), #3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 3, 4 (x2), 5 (x2), 6mm, Square Drive - Sq1, Sq2, Sq3, 50mm Bits; Slotted - 4, 6, 7mm, Phillips - #0, # 1, #2, #3, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20, Nut Drivers; 5 (x2), 6, 7, 8, 9, 10, 11, 12, 13mm, Stainless Steel Bit Holder, Countersink Bit.
  • Supplied in tool roll.
  • Model No. AK4798
  • • Contents: Drill Bits
  • HSS Coated - Ø1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm, Masonry - Ø3, 5.5, 6, 7, 8, 10mm, Wood - Ø3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8mm, 25mm Bits
  • Slotted - 4, 5, 6, 7mm, Phillips - #0 (x2), #1 (x2), #2 (x3), #3 (x2), Pozi - #0 (x2), #1 (x3), #2 (x4), #3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 3, 4 (x2), 5 (x2), 6mm, Square Drive - Sq1, Sq2, Sq3, 50mm Bits
  • Slotted - 4, 6, 7mm, Phillips - #0, # 1, #2, #3, Pozi - #1, #2 (x2), #3, TRX-Star* - T10, T15, T20, Nut Drivers
  • 5 (x2), 6, 7, 8, 9, 10, 11, 12, 13mm, Stainless Steel Bit Holder, Countersink Bit. • Supplied in tool roll. • Model No. AK4798
Contents Contents: Drill Bits; HSS Coated - Ø1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm, Masonry - Ø3, 5.5, 6, 7, 8, 10mm, Wood - Ø3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8mm, 25mm Bits; Slotted - 4, 5, 6, 7mm, Phillips - 0 (x2), 1 (x2), 2 (x3), 3 (x2), Pozi - 0 (x2), 1 (x3), 2 (x4), 3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 3, 4 (x2), 5 (x2), 6mm, Square Drive - Sq1, Sq2, Sq3, 50mm Bits; Slotted - 4, 6, 7mm, Phillips - 0, 1, 2, 3, Pozi - 1, 2 (x2), 3, TRX-Star* - T10, T15, T20, Nut Drivers; 5 (x2), 6, 7, 8, 9, 10, 11, 12, 13mm, Stainless Steel Bit Holder, Countersink Bit
Nett Weight 1.04kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot